Connector Headers and PCB Receptacles
TMMH-104-01-LM-T
Conn Unshrouded Header HDR 12 POS 2mm Solder ST Top Entry Thru-Hole Bulk
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
12
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
5.1/Contact
Maximum Voltage Rating
281VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
8
Product Depth (mm)
6
Product Height (mm)
5.2
Tail Length (mm)
2.46
Mounting
Through Hole
Family/Series
TMMH
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1
Order Quantity

