Arrow Electronic Components Online
TMM40124|TRACO|simage
TMM40124|TRACO|limage
AC to DC Power Supplies

TMM 40124

AC/DC Power Supply Single-OUT 24V 1.66A 40W 5-Pin

Traco Power
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Encapsulated
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    1.66
  • Output Power (W)
    40
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    1%(Typ)
  • Maximum Input Current (A)
    0.69
  • Input Frequency (Hz)
    47 to 440
  • Tolerance (%)
    ±2(Typ)
  • Efficiency (%)
    84(Typ)
  • Configurable
    No
  • Power Indicator
    No
  • Ripple and Noise
    1.3%(Max)
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Weight (g)
    310
  • Mounting
    Through Hole
  • Package Height
    30
  • Package Width
    63.5
  • Package Length
    88.9
  • PCB changed
    5
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources