Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Regulated
Style
Encapsulated
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
1
Output Power (W)
24
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
4000VAC
Line Regulation
0.5%(Typ)
Load Regulation
0.5%(Typ)
Maximum Input Current (A)
0.425
Input Frequency (Hz)
47 to 440
Tolerance (%)
±2(Typ)
Efficiency (%)
85
Configurable
No
Power Indicator
No
Ripple and Noise
1.3%(Max)
Medical
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Product Weight (g)
137
Mounting
Through Hole
Package Height
19.5
Package Width
54
Package Length
74
PCB changed
4
Pin Count
4

