Arrow Electronic Components Online
TMM24112|TRACO|simage
TMM24112|TRACO|limage
AC to DC Power Supplies

TMM 24112

AC/DC Power Supply Single-OUT 12V 2A 24W 4-Pin

Traco Power
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Encapsulated
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    2
  • Output Power (W)
    24
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.5%(Typ)
  • Load Regulation
    0.5%(Typ)
  • Maximum Input Current (A)
    0.425
  • Input Frequency (Hz)
    47 to 440
  • Tolerance (%)
    ±2(Typ)
  • Efficiency (%)
    83
  • Configurable
    No
  • Power Indicator
    No
  • Ripple and Noise
    1.3%(Max)
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Weight (g)
    137
  • Mounting
    Through Hole
  • Package Height
    19.5
  • Package Width
    54
  • Package Length
    74
  • PCB changed
    4
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources