Arrow Electronic Components Online
TMM13201GQRA|SAMTEC|simage
TMM13201GQRA|SAMTEC|limage
Connector Headers and PCB Receptacles

TMM-132-01-G-Q-RA

Conn Unshrouded Header HDR 128 POS 2mm Solder RA Side Entry Thru-Hole Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    128
  • Number of Rows
    4
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Right Angle
  • Row Spacing (mm)
    2
  • Speed Rating (Gbps)
    8
  • Maximum Current Rating (A)
    3.3/Contact
  • Maximum Voltage Rating
    530VDC|375VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    64
  • Product Depth (mm)
    11.97
  • Product Height (mm)
    8
  • Tail Length (mm)
    3.05
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources