Connector Headers and PCB Receptacles
TMM-107-01-G-D-SM
Conn Unshrouded Header HDR 14 POS 2mm Solder ST Top Entry SMD Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
14
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Speed Rating (Gbps)
8
Maximum Current Rating (A)
3.3/Contact
Maximum Voltage Rating
530VDC|375VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
14
Product Depth (mm)
7.06
Product Height (mm)
5.97
Mounting
Surface Mount

