Connector Headers and PCB Receptacles
TMM-106-01-G-S-RA
Conn Unshrouded Header HDR 6 POS 2mm Solder RA Side Entry Thru-Hole Bulk
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Speed Rating (Gbps)
8
Maximum Current Rating (A)
3.3/Contact
Maximum Voltage Rating
530VDC|375VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
12
Product Depth (mm)
5.97
Product Height (mm)
1.98
Tail Length (mm)
3.05
Mounting
Through Hole

