Arrow Electronic Components Online
TMLM04103|TRACO|limage
TMLM04103|TRACO|simage
AC to DC Power Supplies

TMLM 04103

AC/DC Power Supply Single-OUT 3.3V 1.2A 4W 7-Pin

Traco Power
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Switching
  • Style
    Enclosed
  • Power Supply Color
    Black
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Output Current (A)
    1.2
  • Output Power (W)
    4
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.3%
  • Load Regulation
    1%
  • Maximum Input Current (A)
    0.095
  • Input Frequency (Hz)
    47 to 440
  • Tolerance (%)
    ±2
  • Efficiency (%)
    68
  • Configurable
    No
  • Power Indicator
    No
  • Ripple and Noise
    100mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    60
  • Mounting
    Through Hole
  • Package Height
    17.1
  • Package Width
    27
  • Package Length
    36.5
  • PCB changed
    7
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources