Arrow Electronic Components Online
TML20124|TRACO|simage
TML20124|TRACO|limage
AC to DC Power Supplies

TML 20124

AC/DC Power Supply Single-OUT 24V 0.84A 20W 6-Pin

Traco Power
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Encapsulated
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    0.84
  • Output Power (W)
    20
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    100
  • Maximum DC Input Voltage (V)
    375
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    1%
  • Maximum Input Current (A)
    0.4
  • Input Frequency (Hz)
    47 to 440
  • Tolerance (%)
    ±2
  • Efficiency (%)
    84
  • Configurable
    No
  • Power Indicator
    No
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    110
  • Mounting
    Through Hole
  • Package Height
    21.7
  • Package Width
    69.5
  • Package Length
    47.5
  • PCB changed
    6
  • Pin Count
    6
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources