Arrow Electronic Components Online
TML10802GDRA|SAMTEC|simage
TML10802GDRA|SAMTEC|limage
Connector Headers and PCB Receptacles

TML-108-02-G-D-RA

Conn Shrouded Header (4 Sides) HDR 16 POS 1.27mm Solder RA Side Entry Thru-Hole Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    16
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Polarization Type
    Center Key/Center Slot
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    1/Contact
  • Insulation Resistance (MOhm)
    5000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    13.34
  • Product Depth (mm)
    13.96
  • Product Height (mm)
    9.4
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources