Arrow Electronic Components Online
TMK107BBJ475KAT|TAIYO|simage
TMK107BBJ475KAT|TAIYO|limage
Capacitor Ceramic Multilayer

TMK107BBJ475KA-T

Cap Ceramic 4.7uF 25V X5R 10% Pad SMD 0603 85°C T/R

TAIYO YUDEN
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    4.7uF
  • Tolerance
    10%
  • Voltage
    25VDC
  • Dielectric
    X5R
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    10
  • Size (mm)
    1.6 X 0.8 X 0.8
  • Package/Case
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.8
  • Family/Series
    M
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    4000(Min)
Order Quantity

Documentation and Resources

Datasheets
Design resources