Arrow Electronic Components Online
TMK021CG2R6BKW|TAIYO|simage
TMK021CG2R6BKW|TAIYO|limage
Capacitor Ceramic Multilayer

TMK021CG2R6BK-W

Cap Ceramic 2.6pF 25V C0G 0.1pF Pad SMD 008004 125°C T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    2.6pF
  • Tolerance
    0.1pF
  • Voltage
    25VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    0.25 X 0.125 X 0.125
  • Package/Case
    008004
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    0.25
  • Product Depth (mm)
    0.125
  • Product Height (mm)
    0.125

Documentation and Resources

Datasheets
Design resources