TMJG0820GENL | RJ45 Integrated Connectors
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port Tray
TaoglasRJ45 ICM, 1G Base-T, Single Port, Down, Shielded EMI Fingers, w/LED horizontal (G/Y), THT, Commercial, AutoMDIX, Short Body
Taoglas Magnetics offers an extensive product line of RJ45 Integrated Connectors designed for commercial and industrial grade applications, supporting 10/100 Base-T (Atmosl00 Series) and 1G Base-T (Atmos1G Series) speed. These surface mount or through-hole components provide reliable performance and maintain signal integrity that meets IEEE 802.3 standards and UL certified. The Power over Ethernet options are also available including PoE, PoE+ and PoE++.
The majority of Taoglas RJ45 ICMs are being produced with fully automated winding, assembly & testing to ensure consistent performance, quality and reliability while ensuring cost competitiveness for its customers. These products are fully compliant with the REACH and RoHS directive, and compatible with al major PHY vendors.
Target Applications
- Gateways
- Modems
- Fax Machines
- Copiers/Printers
- Security Systems
- Video Game Systems
- Industrial PCs
- IO Panels
- Drives
- Mother board
- Network solutions
- 5G deployments
- Servers
- N I C
- Routers
- Switches
- Analysis equipment
- Mass Spectrometers
Features & Benefits
- 10/100 Base-T, 1G Base-T
- Single port, Dual ports, Quad ports
- 0°C ~ +70°C; -40°C ~ +85°C
- PoE; PoE+; PoE++
- SMT and THT mounting
- Superior EMI suppression
- Suitable for CAT5e and CAT6 UTP
- Wide selection on package size (short, long, low profile)
- Peak wave/reflow temperature 250°C @ 5s
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Preliminary
HTS
EA
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
14
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Integrated Magnetics
Yes
Shell Material
Stainless Steel
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Product Style
Single
Product Length (mm)
15.93
Product Depth (mm)
21.25
Product Height (mm)
13.3
Mounting
Through Hole

