Arrow Electronic Components Online
TMJ212CB7225KGHT|TAIYO|simage
TMJ212CB7225KGHT|TAIYO|limage
Capacitor Ceramic Multilayer

TMJ212CB7225KGHT

Cap Ceramic 2.2uF 25V X7R 10% Pad SMD 0805 Soft Termination 125°C Low ESR Automotive AEC-Q200 T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    2.2uF
  • Tolerance
    10%
  • Voltage
    25VDC
  • Equivalent Series Resistance Type
    Low
  • Dielectric
    X7R
  • Technology
    Soft Termination
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    10
  • Size (mm)
    2 X 1.25 X 1.25
  • Package/Case
    0805
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    1.25

Documentation and Resources

Datasheets
Design resources