DC to DC Converter and Switching Regulator Module
TMH 0505S
Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Module Tube
Traco PowerProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
5
Output Current (A)
0.4
Output Power (W)
2
Minimum Isolation Voltage
1000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
80
Switching Regulator
Yes
Load Regulation
10%
Line Regulation
1.2%/1%
Efficiency (%)
76
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
7.6
Package Length
19.5
PCB changed
4
Supplier Package
SIP Module
Pin Count
4
Lead Shape
Through Hole

