DC to DC Converter and Switching Regulator Module
TMH 0515S
Module DC-DC 5VIN 1-OUT 15V 0.133A 2W 4-Pin SIP
Traco PowerProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Step Up
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
15
Output Current (A)
0.133
Output Power (W)
2
Minimum Isolation Voltage
1000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
80
Switching Regulator
Yes
Load Regulation
10%
Line Regulation
1.2%/1%
Efficiency (%)
80
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
7.6
Package Length
19.5
PCB changed
4
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
4
Lead Shape
Through Hole

