Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Tie Mount
Color
Black
Body Material
Polypropylene
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
115
Packaging
Package
Product Length (mm)
41.9
Product Depth (mm)
18.3
Product Height (mm)
15.5

