Embedded System Development Boards and Kits
TMDXSK437X
AM437X Microprocessor Starter Kit 1000MHz CPU Linux
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
5A992c.
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Starter Kit
Supported Device
AM437X
Supported Device Technology
Microprocessor
USB
3
Ethernet
2
Display Type
LCD
Operating Systems
Linux
PC Card Interface
SD
JTAG Support
No
Audio Interfaces
Yes
Daughter Cards
Yes

