Arrow Electronic Components Online
TMDXICE110|TI|simage
TMDXICE110|TI|limage
Embedded System Development Boards and Kits

TMDXICE110

AMIC110 Microprocessor Development Board 300MHz CPU 512MB RAM 8MB SPI Flash

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    TMDXICE110
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    AMIC110
  • Supported Device Technology
    Microprocessor
  • RAM Size
    512MB
  • Program Memory Size
    8MB
  • Program Memory Type
    SPI Flash
  • Ethernet
    2
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources