Embedded System Development Boards and Kits
TMDXEVMWIFI1808L
AM1810 Microprocessor Evaluation Kit 128MB RAM 8MB/512MB NAND Flash/NOR Flash
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
AM1810
Supported Device Technology
Microprocessor
RAM Size
128MB
Program Memory Size
8MB/512MB
Program Memory Type
NAND Flash/NOR Flash
USB
2
RS232
1
Ethernet
1
SATA
1
Display Interface
S-Video
Display Type
LCD
PC Card Interface
MMC/SD
JTAG Support
Yes
Audio Interfaces
Yes
Bluetooth Location
On Board
Wi-Fi Location
On Board
Touchscreen
On Board
Main Program Memory Type
Flash
Daughter Cards
No
We don't have prices now, please check later.
Order Quantity

