Embedded System Development Boards and Kits
TMDXEVM3358
TMDXEVM3358 Texas Instruments AM3352/AM3354/AM3356/AM3358 Microprocessor Evaluation Kit 512MB Win 2000/Win XP - Arrow.com
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
AM3352/AM3354/AM3356/AM3358
Supported Device Technology
Microprocessor
RAM Size
512MB
USB
2
Ethernet
1
CAN
2
UART
4
Display Type
LCD
Operating Systems
Win 2000|Win XP
PC Card Interface
MMC/SD
JTAG Support
Yes
Audio Interfaces
Yes
Touchscreen
On Daughter Card
Daughter Cards
Yes

