Embedded System Development Boards and Kits
TMDX5515EZDSP
TMS320C5514/TMS320C5515 DSP Development Board 320KB RAM NOR Flash Linux/Win Embedded CE 6.0
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A992c.
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Development Board
Supported Device
TMS320C5514/TMS320C5515
Supported Device Technology
DSP
RAM Size
320KB
Program Memory Type
NOR Flash
USB
2
Display Type
LCD
Operating Systems
Linux|Win Embedded CE 6.0
PC Card Interface
SD
JTAG Support
Yes
Audio Interfaces
Yes
Bluetooth Location
On Board
Main Program Memory Type
Flash
Linux
Linux
Daughter Cards
No

