Embedded System Development Boards and Kits
TMDSRM48HDK
RM48L952 Microcontroller Hercules Development Kit 220MHz CPU 8MB RAM
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Hercules Development Kit
Supported Device
RM48L952
Supported Device Technology
Microcontroller
RAM Size
8MB
USB
3
Ethernet
1
CAN
2
SPI
1
ADC
1
PC Card Interface
SD
JTAG Support
Yes
Audio Interfaces
No
Daughter Cards
Yes

