Embedded System Development Boards and Kits
TMDSIDK437X
AM4379 Microprocessor Development Kit 1GB RAM NOR Flash Win 7/Win XP
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Development Kit
Supported Device
AM4379
Supported Device Technology
Microprocessor
RAM Size
1GB
Program Memory Type
NOR Flash
Ethernet
2
CAN
1
SPI
1
UART
1
Operating Systems
Win 7|Win XP
JTAG Support
Yes
Main Program Memory Type
Flash
Daughter Cards
No

