Arrow Electronic Components Online
TMDSEMU110U|TI|simage
TMDSEMU110U|TI|limage
In-Circuit Programmers, Emulators and Debuggers

TMDSEMU110-U

CC13xx/C2000/CC26xx/CC3x/C54x/C62x/C670x/C671x/C672x/MSP432/TM4C12x/UCD3x DSP/Microcontroller Debugger

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    3A992a.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Debugger
  • Supported Device Technology
    DSP/Microcontroller
  • Supported Device
    CC13xx/C2000/CC26xx/CC3x/C54x/C62x/C670x/C671x/C672x/MSP432/TM4C12x/UCD3x
  • Development Software
    Code Composer Studio V7.0/IAR Workshop/Keil uVision/OpenOCD
  • Operating Systems
    Linux|Mac OS|Win
  • Windows Version
    Win
  • Linux
    Linux
  • Minimum Operating Supply Voltage (VDC)
    1.8
  • Maximum Operating Supply Voltage (VDC)
    3.6

Documentation and Resources

Datasheets
Design resources