組み込みシステム開発ボードとキット
TMDSDSK6713
TMS320C6713 DSP Starter Kit 16MB RAM 512KB Flash Win 2000/Win XP
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Starter Kit
Supported Device
TMS320C6713
Supported Device Technology
DSP
RAM Size
16MB
Program Memory Size
512KB
Program Memory Type
Flash
USB
1
Operating Systems
Win XP|Win 2000
JTAG Support
Yes
Audio Interfaces
Yes
Main Program Memory Type
Flash
Daughter Cards
No