Arrow Electronic Components Online
TMDSDSK6455|TI|simage
TMDSDSK6455|TI|limage
Embedded System Development Boards and Kits

TMDSDSK6455

TMS320C6455 DSP Starter Kit 128MB RAM 8MB Flash Win 2000/Win XP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8473.30.51.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Starter Kit
  • Supported Device
    TMS320C6455
  • Supported Device Technology
    DSP
  • RAM Size
    128MB
  • Program Memory Size
    8MB
  • Program Memory Type
    Flash
  • USB
    1
  • Operating Systems
    Win 2000, Win XP
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Design resources