Arrow Electronic Components Online
TMDSCNCD28379D|TI|limage
TMDSCNCD28379D|TI|simage
Embedded System Development Boards and Kits

TMDSCNCD28379D

F28379D Microcontroller Development Kit

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    F28379D
  • Supported Device Technology
    Microcontroller
  • USB
    1
  • PC Card Interface
    SD
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources