Arrow Electronic Components Online
TMDS570LS12HDK|TI|simage
TMDS570LS12HDK|TI|limage
Embedded System Development Boards and Kits

TMDS570LS12HDK

TMS570LS12X Microcontroller Development Kit 180MHz CPU 8MB RAM

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    TMS570LS12X
  • Supported Device Technology
    Microcontroller
  • RAM Size
    8MB
  • USB
    1
  • Ethernet
    1
  • CAN
    2
  • PC Card Interface
    SD
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources