Arrow Electronic Components Online
TMDS261BPAGR|TI|simage
TMDS261BPAGR|TI|limage
Analog Switch Multiplexers

TMDS261BPAGR

Analog Switch Single DPST 64-Pin TQFP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Single DPST
  • Switch Architecture
    DPST
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    2
  • Number of Outputs per Chip
    1
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Data Rate (Mbps)
    3000
  • Maximum Propagation Delay Time (ns)
    459
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    3
  • Typical Single Supply Voltage (V)
    3.3
  • Maximum Single Supply Voltage (V)
    3.6
  • Typical Supply Current (mA)
    170
  • Maximum Supply Current (mA)
    216
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    814
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    10.2(Max)
  • Package Length
    10.2(Max)
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    64
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Design resources