Arrow Electronic Components Online
TMDS181RGZT|TI|simage
TMDS181RGZT|TI|limage
Top Searched
논리와 타이밍 기타

TMDS181RGZT

Retimer 0°C to 85°C 48-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    TMDS181RGZT
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Retimer
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended Commercial
  • Packaging
    Tape and Reel
  • Typical Operating Supply Voltage (V)
    1.2|3.3
  • Minimum Operating Supply Voltage (V)
    1.1
  • Maximum Operating Supply Voltage (V)
    3.465
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    7.15(Max)
  • Package Length
    7.15(Max)
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources