Arrow Electronic Components Online
TMCS1108A3BQDR|TI|simage
TMCS1108A3BQDR|TI|limage
Current Sensors

TMCS1108A3BQDR

Closed Loop Current Sensor AC/DC Current 5V 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Closed Loop
  • Module/IC Classification
    IC
  • Sensing Current Type
    AC|DC
  • Typical RMS Primary Current (A)
    30
  • Typical Response Time (us)
    6.5
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Sensitivity (mV/A)
    200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources