Capacitor Tantalum Solid
TMCP0J106MTRF
Cap Tant Solid 10uF 6.3V P CASE 20% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 5.3 Ohm 125°C T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
10uF
Tolerance
20%
Voltage
6.3VDC
ESR (Ohm)
5.3
Equivalent Series Resistance Type
Standard
IR (mA)
0.11
IL (uA)
0.7
Polarity
Polar
Dissipation Factor (%)
8
Special Features
Molded Case, Small Size
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
P
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
2 X 1.25 X 1.2
Package/Case
2012-12
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
1.2(Max)
Family/Series
TMCP
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

