The TMCM-3216 is a compact, 3-axis bipolar stepper motor controller and standalone driver board. It supports up to three bipolar stepper motors with up to 2ARMS motor coil current and offers single-supply operation with typical 24VDC (10V–30V range).
In the TMCM-3216, there are separate reference/stop switches and incremental A/B/N encoder inputs per motor axis. Additionally, the module features four programmable digital inputs and outputs that can be configured as push-pull or high-side outputs. Two analog inputs support 0V–10V signals.
A USB interface is available for configuration and updates. The RS485 and CAN bus interfaces can be used for in-system communication and daisy-chaining boards to simplify wiring through bus connectors at each end of the board.
Key Features and Benefits
- • 3-Axis Stepper Motor Controller/Driver
- • 24V (10V–30V) Supply Voltage Range
- • 3x 1.5ARMS (2ARMS Peak) Motor Current
- • Eight-Point Hardware Ramp Generator
- • StealthChop™/SpreadCycle™
- • REFL/REFR Reference Switch Inputs per Motor Axis
- • A/B/N Encoder Input per Motor Axis
- • 4x DIGITAL_IN/OUT, 24V Push-Pull or High-Side
- • 2 ANALOG_IN, 0V–10V
- • RS485/CAN/USB Interfaces
- • 85mm x 55mm (Credit-Card Size)
- • Automatic Board Address Assignment at Power-Up (Optional)
- • TMCL, CANopen
Applications
- • Industrial Automation
- • Laboratory Automation
- • Medical Devices
Evaluation Board
The TMCM-3216 can be evaluated with the TMCL-IDE evaluation software.
Block Diagrams and Tables

Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No

