Arrow Electronic Components Online
TMC6460ATU+|ADI|simage
TMC6460ATU+|ADI|limage
Motor Controller and Driver ICs

TMC6460ATU+

Control Brushless DC Driver

Analog Devices
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Type
    Motor Controller and Driver
  • Motor Type
    Brushless DC Motor
  • Output Voltage (V)
    1.8
  • Maximum Output Current (A)
    3
  • Minimum Operating Supply Voltage (V)
    2.4
  • Operating Supply Voltage Range (V)
    2.4 to 36
  • Maximum Operating Supply Voltage (V)
    36
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    5
  • Package Length
    7
  • PCB changed
    38
  • Supplier Package
    TQFN EP
  • Pin Count
    38
  • Family/Series
    TMC6460
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources