Power Management Development Boards and Kits
TMC5240-BOB
TMC5240 Motion Motor Control Breakout Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Type
Breakout Board
Supported Device Technology
Motion Motor Control
Input Voltage Range
4.5VDC to 36VDC
Supported Device
TMC5240
Product Length (mm)
30.48
Product Depth (mm)
25.4
Order Quantity

