Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Breakout Board
Supported Device Technology
Motion Motor Control
Input Voltage Range
9VDC to 36VDC
Supported Device
TMC5160
Product Weight (g)
7
Product Depth (mm)
38.1
Order Quantity