Arrow Electronic Components Online
TMC4671LEVREF|ADI|simage
TMC4671LEVREF|ADI|limage
Power Management Development Boards and Kits

TMC4671-LEV-REF

TMC4671 Motion Motor Control 5V/6V/12V Output Reference Design Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Reference Design Board
  • Supported Device Technology
    Motion Motor Control
  • Output Voltage Range (VDC)
    5(Typ)/6(Typ)/12(Typ)
  • Output Current (mA)
    100/500/2000
  • Input Voltage Range
    12VDC to 52VDC
  • Supported Device
    TMC4671
  • Packaging
    Box
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    33
  • Product Length (mm)
    80
  • Product Depth (mm)
    35
Order Quantity

Documentation and Resources

Datasheets
Design resources