Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Unknown
Type
Motor Controller
Motor Type
Stepper Motor
Minimum Operating Supply Voltage (V)
1.425|3
Operating Supply Voltage Range (V)
1.425 to 1.725|3 to 3.6
Typical Operating Supply Voltage (V)
1.5|3.3
Maximum Operating Supply Voltage (V)
1.725|3.6
Maximum Supply Current (mA)
10.5|1.5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
100

