Arrow Electronic Components Online
TMC2300IOTREF|ADI|simage
TMC2300IOTREF|ADI|limage
Power Management Development Boards and Kits

TMC2300-IOT-REF

TMC2300-LA Motion Motor Control Reference Design Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Reference Design Board
  • Supported Device Technology
    Motion Motor Control
  • Input Voltage Range
    3.5VDC to 6VDC
  • Supported Device
    TMC2300-LA
  • Packaging
    Box
  • Product Weight (g)
    6.2
Order Quantity

Documentation and Resources

Datasheets
Design resources