Arrow Electronic Components Online
TMC2240BOB|ADI|simage
TMC2240BOB|ADI|limage
Power Management Development Boards and Kits

TMC2240-BOB

TMC2240 Motion Motor Control Breakout Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Breakout Board
  • Supported Device Technology
    Motion Motor Control
  • Input Voltage Range
    4.5VDC to 36VDC
  • Supported Device
    TMC2240
  • Product Length (mm)
    30.48
  • Product Depth (mm)
    25.4
Order Quantity

Documentation and Resources

Datasheets
Design resources