Hall Effect Sensors
TMAG5253BA4IQDMRR
Hall Effect Sensor 1mA Bipolar 1.8V/2.5V/3.3V 4-Pin X2SON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Magnetic Type
Bipolar
Module/IC Classification
IC
Maximum Magnetic Sensor Operating Point (Gs)
±1600(Min)
Maximum Output Current (mA)
1
Minimum Operating Supply Voltage (V)
1.65
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Supply Current (uA)
5000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
0.35(Max)
Package Width
1.45(Max)
Package Length
1.15(Max)
PCB changed
4
Supplier Package
X2SON EP
Pin Count
4

