Hall Effect Sensors
TMAG5123D1CEDBZRQ1
Automotive AEC-Q100 in Plane, High Precision, Hall Effect Switch Sensor
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Magnetic Type
Omnipolar
Minimum Magnetic Sensor Release Point (Gs)
-67
Maximum Magnetic Sensor Operating Point (Gs)
±130
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
38
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
0.95
Package Width
1.3
Package Length
2.92
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3

