You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Unknown
PPAP
Unknown
Type
Inverting, Non-Inverting, Step Down
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
21.6
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
26.5
Output Voltage (V)
-12, 12
Output Current (A)
0.042
Output Power (W)
1
Minimum Isolation Voltage
1000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
70 to 120
Switching Regulator
Yes
Load Regulation
10%
Line Regulation
1.5%
Efficiency (%)
79(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
2.6
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
6.1
Package Length
19.5
PCB changed
5
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
5
Lead Shape
Through Hole
Family/Series
TMA 2412D
ROHS Version
2011/65/EU, 2015/863
Order Quantity

