DC to DC Converter and Switching Regulator Module
TMA 0512S
Module DC-DC 5VIN 1-OUT 12V 0.084A 1W 4-Pin SIP
Traco PowerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Unknown
PPAP
Unknown
Type
Step Up
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
12
Output Current (A)
0.084
Output Power (W)
1
Minimum Isolation Voltage
1000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
70 to 120
Switching Regulator
Yes
Load Regulation
10%
Line Regulation
1.5%
Efficiency (%)
78(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
2.1
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
6.1
Package Length
19.5
PCB changed
4
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
4
Lead Shape
Through Hole
Order Quantity

