TM82440ANL | LAN Transformers
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1.2Ohm Sec. DCR 24 Terminal Gull Wing SMD
TaoglasLAN Transformer, 1G Base-T/1000 Base-T, Single Port, 24pin, AutoMDIX, Industrial
Taoglas Magnetics with over 15+ years of LAN magnetics design and manufacturing experience from its team, is providing services to customers with a wide range of applications such as: Networking and Interconnect Devices, Servers, Switches, Router, Communication systems and any Digital Consumer electronics.
The Taoglas Exos Series offer an extensive product line of LAN Transformers designed for commercial and industrial grade applications, supporting 10/100 Base-T (Exos100), 1G Base-T (Exos1G) and 10G Base-T (Exos10G). The Taoglas Exo series includes Single, Dual, and Quad configurations not only for standard applications but also for Power over Ethernet (PoE, PoE+, PoE++).
Target Applications
- Gateways
- Modems
- Remote-powering
- Machinery
- Security Systems
- Video Game Systems
- Industrial PCs
- Laptops
- Mother board
- Network solutions
- 5G deployments
- Servers
- Routers
- Switches
- Robotics
Features & Benefits
- 10/100 Base-T, 1G, 10G
- 0°C ~ +70°C; -40°C ~ +85°C
- IEEE802.3 Compliant & UL Certified
- Low profile package in 10/100 & 1G
- Superior EMI suppression
- Wide selection on package size
- Max. reflow temperature 245°C
- Designed for leading PHY IC manufacturers
Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Preliminary
美国海关商品代码
8504.31.60.00
Automotive
No
PPAP
No
Transformer Type
1000Base-T/1G Transformer
Turns Ratio
1CT:1CT
Maximum Primary Leakage Inductance (uH)
0.4
Maximum DCR Primary Side (Ohm)
1.2
Maximum DCR Secondary Side (Ohm)
1.2
High Potential
1500Vrms
Minimum Crosstalk (dB)
-35@100MHz
Minimum CMRR (dB)
-30@100MHz
Minimum Return Loss (dB)
-12@60MHz to 80MHz
Maximum Insertion Loss (dB)
-1@1MHz to 100MHz
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
SMD
Packaging
Tape and Reel
Product Length (mm)
15.11
Product Depth (mm)
10.01
Product Height (mm)
4.01

