Arrow Electronic Components Online
TM8050H8D3TR|STMICRO|simage
TM8050H8D3TR|STMICRO|limage
Dev Kit

TM8050H-8D3-TR

SCR 800V 80A(RMS) 731A 3-Pin(2+Tab) D3PAK T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    1000(Min)
  • Maximum Rate of Rise of On-State Current (A/us)
    200
  • Maximum Gate Trigger Voltage (V)
    1.5
  • Maximum Gate Trigger Current (mA)
    50
  • Surge Current Rating (A)
    731
  • Maximum Holding Current (mA)
    100
  • Repetitive Peak Reverse Voltage (V)
    800
  • Maximum Gate Peak Inverse Voltage (V)
    5
  • Peak On-State Voltage (V)
    1.55@160A
  • Repetitive Peak Forward Blocking Voltage (V)
    800
  • Rated Average On-State Current (A)
    50
  • RMS On-State Current (A)
    80
  • Repetitive Peak Off-State Current (mA)
    0.02
  • Phase Control
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    5.1(Max)
  • Package Width
    14(Max)
  • Package Length
    16.05(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Supplier Package
    D3PAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources