Microcontrollers - MCUs
TM4C129DNCZADI3R
MCU 32-bit ARM Cortex M4F 1MB Flash 3.3V Automotive 212-Pin NFBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8542.31.00.25
Automotive
Yes
PPAP
No
Family Name
Tiva C
Device Core
ARM Cortex M4F
Core Architecture
ARM
Maximum CPU Frequency (MHz)
120
Maximum Clock Rate (MHz)
120
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
1MB
RAM Size
256KB
Programmability
Yes
Interface Type
CAN/Ethernet/I2C/I2S/SPI/UART
Number of I/Os
140
PWM
8
Number of ADCs
2
ADC Channels
24/24
ADC Resolution (bit)
12/12
USART
0
UART
8
USB
0
SPI
4
I2C
10
I2S
4
CAN
2
Ethernet
1
Number of Watchdog Timers
2
Analog Comparators
3
Parallel Master Port
No
Real Time Clock
No
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
2.97
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.63
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.7(Max)
Package Width
10.1(Max)
Package Length
10.1(Max)
PCB changed
212
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
212
Lead Shape
Ball

