Microcontrollers - MCUs
TM4C1299KCZADI3
MCU 32-bit ARM Cortex M4F 512KB Flash 3.3V Automotive 212-Pin NFBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.25
Automotive
Yes
PPAP
No
Family Name
Tiva C
Device Core
ARM Cortex M4F
Core Architecture
ARM
Maximum CPU Frequency (MHz)
120
Maximum Clock Rate (MHz)
120
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
256KB
Programmability
Yes
Interface Type
CAN/Ethernet/I2C/UART/USB
Number of I/Os
18
No. of Timers
8
PWM
8
Number of ADCs
2
ADC Channels
24
ADC Resolution (bit)
12/12
USART
0
UART
8
USB
1
SPI
0
I2C
10
I2S
0
CAN
2
Ethernet
1
Number of Watchdog Timers
2
Analog Comparators
3
Parallel Master Port
No
Real Time Clock
Yes
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
2.97
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.63
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.7(Max)
Package Width
10.1(Max)
Package Length
10.1(Max)
PCB changed
212
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
212
Lead Shape
Ball

