Microcontrollers - MCUs
TM4C123GH6ZXRI7R
MCU 32-bit ARM Cortex M4F RISC 256KB Flash 3V 168-Pin NFBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
No
PPAP
No
Family Name
Tiva C
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4F
Core Architecture
ARM
Maximum CPU Frequency (MHz)
80
Maximum Clock Frequency (MHz)
80
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
32KB
Programmability
Yes
Interface Type
CAN/I2C/SSI/UART/USB
Number of I/Os
15
No. of Timers
6
PWM
16
Number of ADCs
2
ADC Channels
24
ADC Resolution (bit)
12/12
USART
0
UART
8
USB
1
SPI
0
I2C
6
I2S
0
CAN
2
Ethernet
0
Number of Watchdog Timers
2
Analog Comparators
2
Parallel Master Port
No
Real Time Clock
No
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
1.32|3.63
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
7.1(Max)
Package Length
7.1(Max)
PCB changed
168
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
168
Lead Shape
Ball
Order Quantity

